Eaton M22 Series Light Block, 30V dc, Red Light
- RS Stock No.:
- 229-385
- Mfr. Part No.:
- 116000 M22-SWD-LEDC-R
- Brand:
- Eaton
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 229-385
- Mfr. Part No.:
- 116000 M22-SWD-LEDC-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Test Element | |
| Block Type | Light Block | |
| Voltage | 30V dc | |
| Illumination Colour | Red | |
| Series | M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Plug | |
| Current Rating | 0pA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 45mm | |
| Height | 42mm | |
| Standards/Approvals | EN 50178, CSA, IEC/EN 61131-2, UL | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Test Element | ||
Block Type Light Block | ||
Voltage 30V dc | ||
Illumination Colour Red | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Plug | ||
Current Rating 0pA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Length 45mm | ||
Height 42mm | ||
Standards/Approvals EN 50178, CSA, IEC/EN 61131-2, UL | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Eaton M22 series LED element from eaton represents an innovative solution in control equipment, specifically designed for seamless pairing with RMQ-Titan operating elements. This robust LED indicator shines with a vivid red light, making it an ideal choice for signalling applications where visibility is paramount. Crafted with a degree of protection rated IP20, it not only ensures reliability but also stands resilient against various environmental conditions. Its compact dimensions and lightweight structure make it a versatile option for both new installations and retrofitting existing systems. With certifications from UL and CSA, this product guarantees adherence to strict safety standards, making it a trustworthy choice for professionals in the control device market. Whether employed in industrial settings or automation projects, this LED indicator adds functionality and visual clarity to your operational setup.
Designed for optimal compatibility with RMQ-Titan operating elements
Offers a striking red light for enhanced signalling visibility
Compact design allows for flexible installation options
Lightweight construction ensures easy handling and mounting
IP20 rating offers protection in low-dust environments
Complies with UL and CSA safety standards for peace of mind
Ideal for integration in both new and existing systems
Minimises electrical interference with proper electromagnetic compatibility
Related links
- Eaton M22 Series Light Block White Light
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block Green Light
- Eaton M22 Series Light Block Multicolour Light
- Eaton RMQ Titan M22 Series Light Block 30 V ac/dc, Red Light
- Eaton M22 Series Light Block Red Light
- Eaton M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block Red Light
