Eaton Moeller Series Universal Module for Use with SmartWire-DT 42 mm x 45 mm x 10mm
- RS Stock No.:
- 244-748
- Mfr. Part No.:
- 147637 M22-SWD-NOP
- Brand:
- Eaton
Subtotal (1 unit)*
$53.91
(exc. GST)
$59.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.91 |
*price indicative
- RS Stock No.:
- 244-748
- Mfr. Part No.:
- 147637 M22-SWD-NOP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Universal Module | |
| Length | 45mm | |
| For Use With | SmartWire-DT | |
| Width | 10mm | |
| Height | 42mm | |
| Colour | Black | |
| Series | Moeller | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Universal Module | ||
Length 45mm | ||
For Use With SmartWire-DT | ||
Width 10mm | ||
Height 42mm | ||
Colour Black | ||
Series Moeller | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller m22 universal module for SmartWire-DT is a versatile front-mount device designed to integrate seamlessly into industrial automation systems.
Front fixing type connection
UL certified
CSA certified
Related links
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Eaton Moeller Series PCB 16 mm x 121 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 49 mm x 47mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 350 mm x 47mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 82 mm x 47mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 133 mm x 47mm
- Eaton Plug-In for use with SWD4 Accessory
- Eaton M22 Function Element for use with SmartWire-DT Potentiometer
