Eaton M22 0 Ω Potentiometer Clamp, 179294 M22-R-SWD-R

Subtotal (1 unit)*

$234.10

(exc. GST)

$257.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.10

*price indicative

RS Stock No.:
124-847
Mfr. Part No.:
179294 M22-R-SWD-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Potentiometer

Maximum Resistance

0Ω

Power Rating

0W

Mount Type

Clamp

Depth

82mm

Standards/Approvals

RoHS Compliant

Height

30mm

Length

82mm

Series

M22

COO (Country of Origin):
DE
The Eaton Potentiometer with mounting adaptor and SmartWire-DT function element is a versatile solution for various applications. With a sleek titanium bezel color. The electric screw connection type and a hole diameter of 22.5mm make it easy to install and use. The product can be connected to SmartWire-DT for seamless integration into your setup, enhancing control and automation processes.

With an IP65 degree of protection

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy