Eaton M22 0 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 179292 M22-R-SWD
- RS Stock No.:
- 272-1268
- Mfr. Part No.:
- 179292 M22-R-SWD
- Brand:
- Eaton
Subtotal (1 unit)*
$183.17
(exc. GST)
$201.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.17 |
*price indicative
- RS Stock No.:
- 272-1268
- Mfr. Part No.:
- 179292 M22-R-SWD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 0Ω | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Electrical Taper | Linear | |
| Mount Type | Panel Mount | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -30°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Depth | 48mm | |
| Length | 48mm | |
| Series | M22 | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 0Ω | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Electrical Taper Linear | ||
Mount Type Panel Mount | ||
Termination Style Screw | ||
Minimum Operating Temperature -30°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 30mm | ||
Depth 48mm | ||
Length 48mm | ||
Series M22 | ||
Actuator Type Linear Shaft | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 potentiometer that has functions for connecting to SmartWire-DT and classical design, it has and titanium bezel colour.
Pollution degree 3
± 10 % accuracy
Related links
- Eaton M22 0 Ω Potentiometer Clamp, 179294 M22-R-SWD-R
- Eaton M22 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232234 M22S-R47K
- Eaton M22 470000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232236 M22S-R470K
- Eaton RMQ-Titan 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 171157 M22-R2K2
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Eaton M30C Rotary Potentiometer 1-Gang Panel, 187080 M30C-FR-SWD
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
