Eaton SmartWire-DT Auxiliary Switch for use with M22-SWD
- RS Stock No.:
- 250-9709
- Mfr. Part No.:
- 121380 SWD4-SFL8-20
- Brand:
- Eaton
Subtotal (1 unit)*
$162.26
(exc. GST)
$178.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.26 |
*price indicative
- RS Stock No.:
- 250-9709
- Mfr. Part No.:
- 121380 SWD4-SFL8-20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bushing | |
| Product Type | Auxiliary Switch | |
| For Use With | M22-SWD | |
| Standards/Approvals | IEC/EN 60068-2-32, IEC/EN 60068-2-27, IEC/EN 61131-2, EN 50178, IEC/EN 60068-2-30, IEC/EN 61439, EN 60068-2-3, VBG 4, IEC/EN 60529, IEC/EN 61131-2:2008, IEC 60068-2-2, EN50178 | |
| Series | SmartWire-DT | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bushing | ||
Product Type Auxiliary Switch | ||
For Use With M22-SWD | ||
Standards/Approvals IEC/EN 60068-2-32, IEC/EN 60068-2-27, IEC/EN 61131-2, EN 50178, IEC/EN 60068-2-30, IEC/EN 61439, EN 60068-2-3, VBG 4, IEC/EN 60529, IEC/EN 61131-2:2008, IEC 60068-2-2, EN50178 | ||
Series SmartWire-DT | ||
- COO (Country of Origin):
- DE
The Eaton makes this switch cabinet bushing, which is a smartWire-DT accessory with IP20 protection. It is made for use with M22-SWD…
It is a flat to round cable, socket
Related links
- Eaton Moeller Series Universal Module for Use with SmartWire-DT 42 mm x 45 mm x 10mm
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton SmartWire-DT Series Ribbon Cable 5 m Length
- Eaton Rotary Switch for use with SmartWire-DT
- Eaton SmartWire-DT Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton Plug-In for use with Screwing In Place For SmartWire-DT Round Cable
- Eaton M22 Function Element for use with SmartWire-DT Potentiometer
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
