Bosch Rexroth Corner Cube Kit, Connecting Component, Strut Profile 50 mm, Groove Size 10 mm

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$38.08

(exc. GST)

$41.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$38.08-
6 - 24$36.773%
25 +$35.177%

*price indicative

RS Stock No.:
459-7390
Mfr. Part No.:
3842549876
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Corner Cube Kit

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

50 mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

50mm

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Corner Cube Kit Type, Includes Cover Caps - MGE Series - 3842529401


Choose this connecting component from Bosch Rexroth for torsion-resistant corner connection of profiles with equal cross-sections. It's a cube kit that comes with self-tapping screws to make a firm join with struts or other components, creating a reliable and long-lasting connection. This unit is compatible with standard 10mm grooves, so you rely on it for quick construction and precise alignment.

Features & Benefits


• Caps included to cover openings, block out dust and ensure a neat finish

• Creates conductive connection to reduce the discharge of static electricity

• Handles 20Nm of torque to support heavy loads

Applications


• Fulfilment centres

• Retail units

• Self-storage facilities

Which struts fit this unit?


This connecting component has a 50mm strut profile. This size is ideal for sturdy fixtures such as machine frames, protective enclosures and work tables that need to withstand heavy weights.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy