Bosch Rexroth M4 Inner Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$41.53

(exc. GST)

$45.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$41.53$4.153
6 - 24$40.76$4.076
25 +$39.66$3.966

*price indicative

RS Stock No.:
466-7326
Mfr. Part No.:
3842535574
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Inner Bracket

Compatible Groove Size

6 mm

Compatible Strut Profile

20 mm

Thread Size

M4

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

13mm

Product System

MGE

Standards/Approvals

DIN 915, DIN 913

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Inner Bracket Type, 2.5Nm Maximum Load Rating - MGE Series - 3842535574


Keep your modular structure's doors hanging strong with this inner bracket from Bosch Rexroth. It tucks neatly into a strut profile, staying out of sight to keep your frame looking tidy. The product's sheet steel body is hard-wearing, so you can trust it shakes off wear to meet the challenges of intense use. There's no need to worry about tracking down assembly components as the unit comes with fastening screws to let you get to work straight away.

Features & Benefits


• Fits a 6mm groove size, making it compatible with standard structural components

• Helps tackle damaging static discharge, so it's safe for use around electronic devices

• Sold in packs of ten for easy stocking

Applications


• Warehouses

• Breweries

• Food production

Do I need to do any finishing work on my profiles to use this bracket?


No, you can use this bracket without the need for profile finishing, helping to minimise preparation time.

Inner Bracket, Strut Connector


Easy to assemble

Economic solution for constructing door, protective grille, and partition wall frames

Available for joining 6 to 6, 8 to 8,

10 to 10 and 8 to10mm groove strut profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy