Rose+Krieger M5 Cross Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.2 mm
- RS Stock No.:
- 374-9433
- Mfr. Part No.:
- 103000050200
- Brand:
- Rose+Krieger
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$66.78
(exc. GST)
$73.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $66.78 | - |
| 6 - 11 | $64.11 | 3% |
| 12 + | $62.07 | 7% |
*price indicative
- RS Stock No.:
- 374-9433
- Mfr. Part No.:
- 103000050200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 45mm | |
| Compatible Tube Size | 30.2 mm | |
| Product System | RXF | |
| Standards/Approvals | RoHS | |
| Series | Rose+Krieger | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 45mm | ||
Compatible Tube Size 30.2 mm | ||
Product System RXF | ||
Standards/Approvals RoHS | ||
Series Rose+Krieger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type KV
Connects two square tubes of the same size with a cross over at 90°
Removable halves
Related links
- Rose+Krieger M5 Base Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 to 40 mm², Round Tube Size 40.17 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger Cross Clamp Strut Profile 25 to 40 mm², Round Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm, Round Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 50 mm, Round Tube Size 30.1 mm
