Rose+Krieger M8 Angle Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30 mm
- RS Stock No.:
- 373-7418
- Mfr. Part No.:
- 113000000200
- Brand:
- Rose+Krieger
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$52.44
(exc. GST)
$57.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $52.44 | - |
| 6 - 24 | $51.00 | 2% |
| 25 + | $48.85 | 6% |
*price indicative
- RS Stock No.:
- 373-7418
- Mfr. Part No.:
- 113000000200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Angle Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Compatible Tube Size | 30 mm | |
| Product System | RAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Angle Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Compatible Tube Size 30 mm | ||
Product System RAA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type W
Connects two round tubes of the same size intersecting at 90°
Related links
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.4 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 12 mm, Round Tube Size 12.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
