Rose+Krieger M6 Hinge Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.1 mm
- RS Stock No.:
- 373-7272
- Mfr. Part No.:
- 183000040200
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$145.45
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $145.45 | - |
| 6 - 11 | $139.60 | 4% |
| 12 + | $133.75 | 8% |
*price indicative
- RS Stock No.:
- 373-7272
- Mfr. Part No.:
- 183000040200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Clamp | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 40mm | |
| Compatible Tube Size | 30.1 mm | |
| Product System | RHE | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Hinge Clamp | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 40mm | ||
Compatible Tube Size 30.1 mm | ||
Product System RHE | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type GWZ (with toothing, 15° intervals)
0° to 180° incremental positioning of two round tubes of the same size
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
