Bosch Rexroth Corner Connector, Connecting Component, Strut Profile 45 x 45 mm, Groove Size 10 mm, Tube Size 28 mm
- RS Stock No.:
- 278-9004
- Mfr. Part No.:
- 3842523874
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$453.12
(exc. GST)
$498.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $22.656 | $453.12 |
*price indicative
- RS Stock No.:
- 278-9004
- Mfr. Part No.:
- 3842523874
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 x 45 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 45mm | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 x 45 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 45mm | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series 3842 | ||
The Bosch Rexroth Cubic connector for torsion-resistant corner connection of profiles with equal cross-sections. It has screw fitting on profile with self-tapping screws.
Not required profile finishing
Cover caps to cover the openings
Related links
- Bosch Rexroth Connector Kit Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Corner Bracket Round Tube Size 28 mm
