Bosch Rexroth Connector Kit, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm, Tube Size 28 mm
- RS Stock No.:
- 267-0751
- Mfr. Part No.:
- 3842548997
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$55.35
(exc. GST)
$60.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.535 | $55.35 |
*price indicative
- RS Stock No.:
- 267-0751
- Mfr. Part No.:
- 3842548997
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Connector Kit | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Connector Kit | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth mounting base for machining-free mounting of the cable duct on the support profile. The symmetrical mounting base design for central mounting of the cable duct on profiles with just one slot on the mounting side, and on multi-slot profil
D28L mounting base
Cable duct has to be drilled
Related links
- Bosch Rexroth Connector Kit Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth Roller Fastening Kit Groove Size 10 mm, Round Tube Size 28 mm
