Bosch Rexroth Corner Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.97

(exc. GST)

$23.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$20.97
25 - 49$20.40
50 +$19.61

*price indicative

RS Stock No.:
420-6959
Mfr. Part No.:
3842519319
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Corner Bracket

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Material

Zinc

Structural Element Type

Connector Bracket & Joint

Length

28mm

Product System

MGE

Standards/Approvals

ESD

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Corner Bracket Type, 3 Profile Connections - MGE Series - 3842519319


Make sure your modular structures stack up with this corner bracket from Bosch Rexroth. With three profile connections, it's a go-to unit that completes many structural shapes. There's no need to worry about the unit buckling under the pressure of heavy weights, as it handles loads up to 85Nm to keep your structure standing tall. Attaching this component to your build is hassle-free, as steel fastening screws are included.

Features & Benefits


• Works with an 8mm groove size, so it's a sure fit for standard components

• Durable die-cast zinc body stands up to the wear of tough environments

• No profile finishing is needed, helping to cut down preparation time before assembly

Applications


• Self-storage facilities

• Plastics processing

• Logistics industry

Can I use this bracket around electronic components?


Yes, this unit's metal body helps to manage static discharge in your system to keep your electronics in working order.

Corner Bracket and Caps, 3 way Square


The black PA cap, square, improves appearance and protects against injury on the profile ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy