Bosch Rexroth Radial Compensation Element, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 146-3462
- Mfr. Part No.:
- 3842551030
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save $13.60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$97.26
(exc. GST)
$106.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $97.26 | $9.726 | - |
| 5 - 9 | $94.54 | $9.454 | $13.60 |
| 10 + | $90.71 | $9.071 | $65.50 |
*price indicative
- RS Stock No.:
- 146-3462
- Mfr. Part No.:
- 3842551030
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Radial Compensation Element | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Material | Polyamide | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 45mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Radial Compensation Element | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Material Polyamide | ||
Structural Element Type Fixing & Connection Element | ||
Length 45mm | ||
Product System MGE | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Fixing and Connection Element Type, 45mm Length - MGE Series - 3842551030
Looking to bridge the gap between two profiles? Choose this connecting component from Bosch Rexroth. It's an ideal choice for taking the edge off T-connections that have sharp or misaligned edges. The quick connector method, or central bolt installation, makes setup a speedy operation. This unit's made of nylon for resistance to abrasion and mechanical stress, so you can be sure it won't buckle under pressure.
Features & Benefits
• Fits standardised 10mm groove size and 45mm strut profile, for wide compatibility
• Light 0.043kg weight doesn't add excess load to your setup, reducing strain
Applications
• Domestic storage
• Workshops and factories
• Packaging industry
Can I carry out maintenance once this item's installed?
Yes. To quickly access surface elements in the slot for maintenance, simply prise the product until it breaks apart.
Related links
- Bosch Rexroth Radial Compensation Element Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 5 mm Anti-Torsion Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
