Bosch Rexroth Corner Bracket, Connecting Component, Tube Size 28 mm
- RS Stock No.:
- 267-0661
- Mfr. Part No.:
- 3842548123
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$50.62
(exc. GST)
$55.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.62 |
*price indicative
- RS Stock No.:
- 267-0661
- Mfr. Part No.:
- 3842548123
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Bracket | |
| Product Type | Connecting Component | |
| Material | Stainless Steel | |
| Structural Element Type | Corner Bracket | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Bracket | ||
Product Type Connecting Component | ||
Material Stainless Steel | ||
Structural Element Type Corner Bracket | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth movable connector for axial shifting along the D28L or D28L, N10 round tube, the retaining ring defines the end position.
Swivel range 90 to 270 degree
Swivel bearing D28L
Related links
- Bosch Rexroth Corner Bracket Round Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Round Tube Size 28 mm
- Bosch Rexroth Damping Ring Round Tube Size 28 mm
- Bosch Rexroth Adapter Round Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Round Tube Size 28 mm
- Bosch Rexroth 90° Connector Round Tube Size 28 mm
- Bosch Rexroth T-Connector Round Tube Size 28 mm
