Bosch Rexroth Corner Connector, Connecting Component, Strut Profile 20 x 20, Groove Size 6 mm

Subtotal (1 pack of 20 units)*

$317.02

(exc. GST)

$348.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$15.851$317.02

*price indicative

RS Stock No.:
278-9002
Mfr. Part No.:
3842523872
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Corner Connector

Compatible Groove Size

6 mm

Compatible Strut Profile

20 x 20

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Length

20mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
MY
The Bosch Rexroth Cubic connector for torsion-resistant corner connection of profiles with equal cross-sections. It has screw fitting on profile with self-tapping screws.

Not required profile finishing

Cover caps to cover the openings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy