Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 277-6677
- Mfr. Part No.:
- 3842537013
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$176.60
(exc. GST)
$194.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.66 | $176.60 |
*price indicative
- RS Stock No.:
- 277-6677
- Mfr. Part No.:
- 3842537013
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Quick connector is designed for the right angled connecting of two profiles. The quick connector for 6 mm slot with square head can be used as a 0° or 90° connector.
6 Groove
ESD capable
Very good accessibility for tools
Related links
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 10 mm Round Tube Size 60 mm
- Bosch Rexroth Corner Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Spring Clamp Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
