Bosch Rexroth M4 x 8 Corner Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 267-3068
- Mfr. Part No.:
- 3842536670
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 133 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.01 |
*price indicative
- RS Stock No.:
- 267-3068
- Mfr. Part No.:
- 3842536670
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 x 8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 x 8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Corner Bracket Type, Die-Cast Aluminium Material - 3842536670
Angling to fix your struts in place? Turn to this connecting component from Bosch Rexroth. It's a corner bracket that lets you create a 90° joint in your frame structure. The unit comes with two fastening screws, so you have everything you need to achieve a secure assembly. For flexibility, you can mount this bracket either flush with or in front of your strut profile.
Features & Benefits
• Screws are made from galvanised steel for resistance to corrosion
• ESD-safe to prevent interference with sensitive devices
• Light weight of 14.85g means it places little strain on your structure
Applications
• Packaging facilities
• Heavy engineering
• Chemical plants
What material is this corner bracket made of?
It's made of durable die-cast aluminium, so it stands up to impact and corrosion in harsh industrial environments.
Related links
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
