Bosch Rexroth D17 mm Quick Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 267-0745
- Mfr. Part No.:
- 3842548936
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$26.10
(exc. GST)
$28.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.10 |
*price indicative
- RS Stock No.:
- 267-0745
- Mfr. Part No.:
- 3842548936
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | D17 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Quick Connector | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Thread Size D17 mm | ||
Material Stainless Steel | ||
Structural Element Type Quick Connector | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth quick connector for the right-angled connecting of two profiles. It has very good accessibility for tools during assembly and quick connectors can be swivelled into the profile slot at the point of assembly.
O-ring for fastening allows overhead assembly
Related links
- Bosch Rexroth D17 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Bolt Connector Strut Profile D17 x 15, Groove Size 10 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 10 mm Round Tube Size 60 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
