Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 277-6643
- Mfr. Part No.:
- 3842535635
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$314.49
(exc. GST)
$345.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $31.449 | $314.49 |
*price indicative
- RS Stock No.:
- 277-6643
- Mfr. Part No.:
- 3842535635
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Quick Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Quick Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
The Bosch Rexroth Quick connector is designed for end to slot connecting of two profiles at any angle example for framework constructions.
ESD capable
Related links
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 10 mm Round Tube Size 60 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
