Bahco Wrench Chrome, 151mm Overall 12 To 15 mm

Subtotal (1 unit)*

$86.31

(exc. GST)

$94.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$86.31

*price indicative

RS Stock No.:
163-923
Mfr. Part No.:
S4RM-12-15
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

12 To 15 mm

Product Type

Wrench

Material

High Alloy Steel

Overall Length

151mm

Finish

Chrome

Number of Points

12

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 12-15 mm Ratcheting Ring Wrench with Chrome Finish 191 mm


The Bahco Tools 12-15 mm ratcheting ring wrench from bahco is expertly crafted for those who demand precision and durability in their tools. The compact 191 mm design is perfect for tight spaces while allowing for a seamless switching between left and right direction, ensuring efficiency in every task.

Ratcheting mechanism allows for quick direction changes

Lightweight design facilitates comfortable handling during long tasks

Made from high-performance alloy steel for exceptional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy