Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8 mm
- RS Stock No.:
- 667-0589
- Mfr. Part No.:
- 3 842 538 491
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.22
(exc. GST)
$29.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.22 |
| 25 - 49 | $26.74 |
| 50 + | $26.49 |
*price indicative
- RS Stock No.:
- 667-0589
- Mfr. Part No.:
- 3 842 538 491
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Quick Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | ESD | |
| Series | TENSIONING CONNECTOR SV 10L | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Quick Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals ESD | ||
Series TENSIONING CONNECTOR SV 10L | ||
RoHS Status: Exempt

Bosch Rexroth Connecting Component, Quick Connector Type, Galvanised Steel Material - MGE Series - 3 842538491
For a reliable mounting solution that holds fast to your structure, choose this connecting component from Bosch Rexroth. It's a quick connector that lets you swiftly join two struts. As it leaves three slots in your strut open, you'll have enough room to mount other elements. Impact and corrosion are no match for this connector thanks to its galvanised steel construction.
Features & Benefits
• ESD-safe to prevent damage to sensitive electronic devices
• Fits a 10mm slot for wide compatibility with standard parts
• No profile finishing needed, so set-up is speedy
Applications
• Chemical plants
• Warehouses
• Oil and gas industry
Can I move this connector after mounting it?
Yes, you can move this connector along the slot once it's mounted, so it's a cinch to adjust its position without removing it.
Related links
- Bosch Rexroth Tensioning Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
- Bosch Rexroth Sliding Block Groove Size 8 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 8 mm, Groove Size 8 mm
