Bosch Rexroth M4 Mounting Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 200-7288
- Mfr. Part No.:
- 3842523520
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 13 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$16.82
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 236 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $16.82 | - |
| 13 - 24 | $16.52 | $3.90 |
| 25 + | $16.06 | $19.00 |
*price indicative
- RS Stock No.:
- 200-7288
- Mfr. Part No.:
- 3842523520
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket, M4 Thread - 3842523520
Need a way to efficiently join your frames and structural systems? Choose this connecting component from Bosch Rexroth. It's a mounting bracket with centering lugs that provide a secure and vibration-resistant attachment to standard equipment. The unit's made of robust die-cast aluminium that resists corrosion and abrasion, so is suitable for use in humid and damp environments. When sealed with a cover cap, it's protected from dirt and external contaminants, meaning you can rely on it for long-term use in harsh conditions.
Features & Benefits
• Can be assembled at different angles for flexible installation
• Compact length of 20mm adds minimal bulk to structures
Applications
• Conveyor equipment
• Construction sites
• Aerospace industry
How secure is this component?
This device comes supplied with screws that ensure a reliable and secure connection to compatible parts.
Related links
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 x 8 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
