Bosch Rexroth Aluminium Hinge MGE, 45 mm Strut Profile
- RS Stock No.:
- 227-696
- Mfr. Part No.:
- 3842544531
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2 units)*
$134.18
(exc. GST)
$147.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $134.18 | $67.09 | - |
| 25 - 49 | $130.55 | $65.275 | 2% |
| 50 + | $125.75 | $62.875 | 6% |
*price indicative
- RS Stock No.:
- 227-696
- Mfr. Part No.:
- 3842544531
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Strut Profile | 45 mm | |
| Material | Aluminium | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Strut Profile 45 mm | ||
Material Aluminium | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR

Bosch Rexroth Door Hinge, Nickel-Plated Finish, Fasteners Included - MGE Series - 3842544531
Looking for a hassle-free way to attach doors and flaps in your modular structure? Choose this Bosch Rexroth door hinge. It's designed to fit 45mm strut profiles, so it's your reliable workmate for large-sized doors. As it's made of durable die-cast aluminium, you can rest assured that it won't give in to the mechanical stresses and strains of heavy use in busy environments. The product's nickel plating provides corrosion resistance, so rust doesn't stand a chance of taking hold.
Features & Benefits
• Comes complete with fasteners for speedy installation
• Abrasion-free guide bushings make it suitable for use in cleanrooms
• Retention force of 300N stands up to heavy-duty applications
Applications
• Quality-control laboratories
• Water-treatment facilities
How do I install this door hinge?
To install this door hinge, simply drill holes in the frame and the door and secure the component onto them using the supplied fasteners.
Aluminium Hinges
For doors and flaps
Conductive
Fitted with abrasion-free guide bushings
Strength 300 N
2 complete hinges per pack, complete with fittings
Door & Window Accessories
Supplied with
fittings
Related links
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 40 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 30 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium, Aluminium Hinge MGE 20 mm Slot
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
