Bosch Rexroth M4 Mitre Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 466-7348
- Mfr. Part No.:
- 3842535626
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$79.76
(exc. GST)
$87.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $79.76 | $19.94 |
| 6 - 11 | $76.56 | $19.14 |
| 12 + | $73.36 | $18.34 |
*price indicative
- RS Stock No.:
- 466-7348
- Mfr. Part No.:
- 3842535626
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mitre Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 5mm | |
| Product System | MGE | |
| Standards/Approvals | DIN EN ISO 4027, DIN EN ISO 4026 | |
| Series | MITER SQUARE 6 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mitre Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 5mm | ||
Product System MGE | ||
Standards/Approvals DIN EN ISO 4027, DIN EN ISO 4026 | ||
Series MITER SQUARE 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mitre Bracket Type, Stainless Steel Material - MGE Series - 3842535626
Angling for a simple way to connect the corners of two struts together? Turn to this connecting component from Bosch Rexroth. It's a mitre bracket that lets you attach your frames at a 90° angle. Thanks to its hard-wearing stainless steel body, impact and corrosion have got nothing on this unit. To seal the deal, the bracket comes with fastening materials so you can install it right away.
Features & Benefits
• Fits a 6mm groove for easy compatibility with standard parts
• Conveniently supplied in a bag of four to help you get the job done
• ESD-safe for use around sensitive electronic devices
Applications
• Packaging facilities
• Production lines
• Mining and quarrying industry
Does this mitre bracket need profile finishing?
When the bracket's used with open profile slots, no profile finishing is needed. If you use it with closed profile slots, you'll need to create through-holes to secure the bracket in place.
Related links
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 x 8 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
