Festo MKR Conduit, Black

Subtotal (1 box of 50 metres)*

$779.46

(exc. GST)

$857.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$779.46$15.589

*price indicative

RS Stock No.:
289-1746
Mfr. Part No.:
MKR-12-PG-11
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Conduit

Series

MKR

Colour

Black

COO (Country of Origin):
DE
The Festo Protective conduit with CRC 2 Moderate corrosion stress resistance, offers an optional mounting position. The LABS conformity ensures high quality standards, making it a reliable choice for various applications.

Optional mounting position for flexibility in installation

  • RS Stock No. 2891748
  • Mfr. Part No. MKR-23-PG-21
1 Box of 50 Metre(s)
$1,929.86
  • RS Stock No. 2891745
  • Mfr. Part No. MKR-10-PG-9
1 Box of 50 Metre(s)
$551.39
  • RS Stock No. 2891749
  • Mfr. Part No. MKR-29-PG-29
1 Box of 25 Metre(s)
$1,291.46
  • RS Stock No. 2891747
  • Mfr. Part No. MKR-16,5-PG-16
1 Box of 50 Metre(s)
$1,168.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy