Festo 5-PG-16, MKR-16 Conduit, Black

Subtotal (1 box of 50 metres)*

$1,168.73

(exc. GST)

$1,285.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$1,168.73$23.375

*price indicative

RS Stock No.:
289-1747
Mfr. Part No.:
MKR-16,5-PG-16
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Conduit

Series

5-PG-16, MKR-16

Colour

Black

COO (Country of Origin):
DE
The Festo Protective conduit offers reliable and durable protection for your industrial applications. With an optional mounting position and moderate corrosion stress resistance, this conduit is designed to meet your needs efficiently.

LABS conformity for quality assurance

  • RS Stock No. 2162347
  • Mfr. Part No. 526-01514 HFX9-35P-SP-WH/YE
Each
$1,262.16
  • RS Stock No. 2162345
  • Mfr. Part No. 526-01014 HFX9-17P-SP-WH/YE
Each
$1,262.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy