Festo, Black

Subtotal (1 box of 50 metres)*

$1,929.86

(exc. GST)

$2,122.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$1,929.86$38.597

*price indicative

RS Stock No.:
289-1748
Mfr. Part No.:
MKR-23-PG-21
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Conduit

Series

MKR

Colour

Black

Standards/Approvals

VDMA24364-B2-L

COO (Country of Origin):
DE
The Festo Protective conduit with optional mounting position and CRC 2 corrosion resistance, is designed to meet your industrial automation needs. This product ensures reliability in your operations.

Moderate corrosion stress environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy