TE Connectivity M81044 Series White Hook Up Wire, 16 AWG, 19 / 29 AWG, 29 AWG core strands, 100 m, Polyalkene,
- RS Stock No.:
- 113-5868
- Mfr. Part No.:
- M81044/12-16-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$625.57
(exc. GST)
$688.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $625.57 | $6.256 |
| 50 + | $621.54 | $6.215 |
*price indicative
- RS Stock No.:
- 113-5868
- Mfr. Part No.:
- M81044/12-16-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.83mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | No | |
| Jacket Material | Polyalkene | |
| Series | M81044 | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 100m | ||
Outside Diameter 1.83mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals No | ||
Jacket Material Polyalkene | ||
Series M81044 | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
- COO (Country of Origin):
- MX
TE Connectivity M81044 Harsh Environment Wire
SAE AS81044/9 (M81044/9)
SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.
SAE AS81044/12 (M81044/12) Airframe Lead Wire
The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.
Features and Benefits
Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant
Note
NAVAIR has authorised the release of the material identified above on the understanding that all customers are aware of the following.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Related links
- TE Connectivity M81044 Series White Hook Up Wire 19 Polyalkene, M81044/12-22-9
- TE Connectivity M81044 Series White Hook Up Wire 37 Polyalkene, M81044/12-12-9
- TE Connectivity Type 44 Series White 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-9
- TE Connectivity 44A Series White 1.3 mm² Hook Up Wire 19 Polyalkene 44A1111-16-9-9
- TE Connectivity 44A Series Yellow 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-4
- TE Connectivity Type 44 Series Black 1.23 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-0
- TE Connectivity Type 44 Series Red 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-2
- TE Connectivity Type 44 Series Blue 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-6
