Festo MKR Conduit, Black

Subtotal (1 box of 50 metres)*

$551.39

(exc. GST)

$606.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$551.39$11.028

*price indicative

RS Stock No.:
289-1745
Mfr. Part No.:
MKR-10-PG-9
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Conduit

Series

MKR

Colour

Black

COO (Country of Origin):
DE
The Festo Protective conduit is designed to provide reliable protection in various industrial applications. With a focus on durability and performance, this conduit offers versatility and peace of mind to users.

Optional mounting position for flexibility in installation

Corrosion resistance class CRC 2 for moderate corrosion stress

Lab conformity for compliance with stringent standards

Durable construction for long lasting performance

Versatile application in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy