PUI Audio Omni-Directional, Through Hole 4 mm Microphone -45dB
- RS Stock No.:
- 732-894
- Mfr. Part No.:
- TOM-1545P-R
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
$5.24
(exc. GST)
$5.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.24 | - |
| 10 - 24 | $4.39 | 16% |
| 25 - 99 | $3.24 | 38% |
| 100 - 499 | $2.48 | 52% |
| 500 + | $2.43 | 53% |
*price indicative
- RS Stock No.:
- 732-894
- Mfr. Part No.:
- TOM-1545P-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensitivity | -45dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3V | |
| Mount Type | Through Hole | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 4mm | |
| Maximum Frequency | 10kHz | |
| Series | TOM | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Frequency | 0.1kHz | |
| Termination Style | Pin | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensitivity -45dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3V | ||
Mount Type Through Hole | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 4mm | ||
Maximum Frequency 10kHz | ||
Series TOM | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Minimum Frequency 0.1kHz | ||
Termination Style Pin | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The PUI Audio microphone is designed for high-performance audio applications, ensuring exceptional sound clarity and reliability across various environments. It delivers premium specifications suited for professional usage.
Operating voltage ranges from 2 to 10 Vdc for flexible integration
Maximum current consumption is just 0.5 mA
Related links
- PUI Audio Omni-Directional, Through Hole 5.8 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Mount 4.0 mm Condenser Microphone Component -42dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -37dB
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -32dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Microphone -26dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dB
