PUI Audio Omni-Directional, Surface Microphone -26dB
- RS Stock No.:
- 730-215
- Mfr. Part No.:
- DMM-4026-T
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$4.98
(exc. GST)
$5.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $4.98 | - |
| 10 - 24 | $4.18 | 16% |
| 25 - 99 | $3.08 | 38% |
| 100 - 499 | $2.38 | 52% |
| 500 + | $2.33 | 53% |
*price indicative
- RS Stock No.:
- 730-215
- Mfr. Part No.:
- DMM-4026-T
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensitivity | -26dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.6V dc | |
| Mount Type | Surface | |
| Signal to Noise Ratio | 65dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | DMM | |
| Height | 1.1mm | |
| Minimum Frequency | 20Hz | |
| Termination Style | Reflow Solderable | |
| Supply Current | 650μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensitivity -26dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.6V dc | ||
Mount Type Surface | ||
Signal to Noise Ratio 65dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series DMM | ||
Height 1.1mm | ||
Minimum Frequency 20Hz | ||
Termination Style Reflow Solderable | ||
Supply Current 650μA | ||
- COO (Country of Origin):
- CN
The PUI Audio Mems Mic provides a professional-grade audio capture solution in a miniature surface-mount package. Designed for high-fidelity recording in Compact electronics, this omnidirectional microphone delivers exceptional sensitivity and stability across a broad temperature range, making it Ideal for mobile devices and wearable technology.
Wide frequency response from 20 Hz to 10 kHz
High sensitivity of -26 dB for superior sound detail
Ultra-low 1.1mm height for streamlined product designs
Related links
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface Mount Microphone -42dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Microphone -42dB
- PUI Audio Omni-Directional, Surface Mount Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -37dB
