PUI Audio Omni-Directional, Surface 6 mm Condenser Microphone Component -32dBV/Pa
- RS Stock No.:
- 758-959
- Mfr. Part No.:
- POM-2032L
- Brand:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.26
(exc. GST)
$4.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $4.26 |
| 10 - 24 | $3.58 |
| 25 - 99 | $2.61 |
| 100 - 499 | $2.02 |
| 500 + | $1.98 |
*price indicative
- RS Stock No.:
- 758-959
- Mfr. Part No.:
- POM-2032L
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -32dBV/Pa | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 75dB | |
| Diameter | 6mm | |
| Maximum Frequency | 20000Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Frequency | 20Hz | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Series | POM | |
| Supply Current | 450μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Condenser Microphone Component | ||
Sensitivity -32dBV/Pa | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 75dB | ||
Diameter 6mm | ||
Maximum Frequency 20000Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Frequency 20Hz | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Series POM | ||
Supply Current 450μA | ||
- COO (Country of Origin):
- KR
The PUI Audio microphone is an Advanced 6.0mm diameter Omni-directional ECM designed for high-quality sound capture, with optimal performance in diverse acoustic environments.
6.0mm diameter, ensuring compactness and flexibility in various applications
Offers -32dBV sensitivity for reliable audio input across different sound levels
Achieves a 75dB signal-to-noise ratio
Related links
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 4.0 mm Condenser Microphone Component -42dBV/Pa
- PUI Audio Uni-Directional, Surface Mount 9 mm Condenser Microphone Component -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Microphone -42dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface Mount Microphone -26dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dB
