PUI Audio Omni-Directional, Surface 3.5 mm Microphone -37dB
- RS Stock No.:
- 730-214
- Mfr. Part No.:
- AMM-3537-B
- Brand:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$5.51
(exc. GST)
$6.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $5.51 |
| 10 - 24 | $4.64 |
| 25 - 99 | $3.42 |
| 100 - 499 | $2.62 |
| 500 + | $2.58 |
*price indicative
- RS Stock No.:
- 730-214
- Mfr. Part No.:
- AMM-3537-B
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensitivity | -37dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.6V dc | |
| Mount Type | Surface | |
| Output Impedance | 400Ω | |
| Signal to Noise Ratio | 70dB | |
| Diameter | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | RoHS | |
| Series | AMM | |
| Termination Style | Reflow Solderable | |
| Minimum Frequency | 20Hz | |
| Supply Current | 105μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensitivity -37dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.6V dc | ||
Mount Type Surface | ||
Output Impedance 400Ω | ||
Signal to Noise Ratio 70dB | ||
Diameter 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals RoHS | ||
Series AMM | ||
Termination Style Reflow Solderable | ||
Minimum Frequency 20Hz | ||
Supply Current 105μA | ||
- COO (Country of Origin):
- CN
The PUI Audio Mems Mic provides superior audio fidelity and reliability for modern electronic applications requiring a high temperature grade solution. This omnidirectional component is designed for surface mount assembly, offering a Compact footprint and exceptional sensitivity stability for consistent performance in varied acoustic environments.
Omnidirectional directivity for uniform sound capture
High sensitivity of -37 dB with minimal variation
Robust acoustic overload point of 130 dB
Related links
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dB
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface Mount Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface Mount Microphone -42dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -32dBV/Pa
