PUI Audio Omni-Directional, Surface 4 mm Condenser Microphone Component -42dBV/Pa
- RS Stock No.:
- 758-958
- Mfr. Part No.:
- TOM-1542L-2
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save $4.10
View bulk pricing optionsSubtotal (1 unit)*
$2.53
(exc. GST)
$2.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.53 | - |
| 10 - 24 | $2.12 | $4.10 |
| 25 - 99 | $1.58 | $23.75 |
| 100 - 499 | $1.20 | $133.00 |
| 500 + | $1.17 | $680.00 |
*price indicative
- RS Stock No.:
- 758-958
- Mfr. Part No.:
- TOM-1542L-2
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -42dBV/Pa | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20000Hz | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Series | TOM | |
| Minimum Frequency | 20Hz | |
| Supply Current | 450μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Condenser Microphone Component | ||
Sensitivity -42dBV/Pa | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20000Hz | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Series TOM | ||
Minimum Frequency 20Hz | ||
Supply Current 450μA | ||
- COO (Country of Origin):
- KR
The PUI Audio Omni-directional microphone offers exceptional sensitivity and a high signal-to-noise ratio, making it Ideal for various acoustic applications. Its Compact design ensures versatility without compromising audio fidelity.
4.0mm diameter and 1.5mm height for space-efficient integration
-42dBV sensitivity ensures clear audio capture in diverse environments
60dB minimum signal-to-noise ratio enhances sound clarity
Operates within a wide frequency range of 20Hz to 20kHz
Durable design withstands high and low temperature extremes
Related links
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -32dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Microphone -42dBV/Pa
- PUI Audio Uni-Directional, Surface Mount 9 mm Condenser Microphone Component -38dBV/Pa
- PUI Audio Omni-Directional, Through Hole 4 mm Microphone -45dB
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface Mount Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -26dBFS
