PUI Audio Omni-Directional, Surface Microphone -42dB
- RS Stock No.:
- 730-114
- Mfr. Part No.:
- AMM-2742-B
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$4.26
(exc. GST)
$4.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,244 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $4.26 | - |
| 10 - 24 | $3.59 | 15% |
| 25 - 99 | $2.64 | 38% |
| 100 - 499 | $2.01 | 52% |
| 500 + | $1.99 | 53% |
*price indicative
- RS Stock No.:
- 730-114
- Mfr. Part No.:
- AMM-2742-B
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Microphone | |
| Sensitivity | -42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.3V dc | |
| Mount Type | Surface | |
| Output Impedance | 130Ω | |
| Signal to Noise Ratio | 63dB | |
| Maximum Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AMM | |
| Height | 900μm | |
| Minimum Frequency | 20Hz | |
| Termination Style | Reflow Solderable | |
| Standards/Approvals | RoHS | |
| Supply Current | 105μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Microphone | ||
Sensitivity -42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.3V dc | ||
Mount Type Surface | ||
Output Impedance 130Ω | ||
Signal to Noise Ratio 63dB | ||
Maximum Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AMM | ||
Height 900μm | ||
Minimum Frequency 20Hz | ||
Termination Style Reflow Solderable | ||
Standards/Approvals RoHS | ||
Supply Current 105μA | ||
- COO (Country of Origin):
- CN
The PUI Audio Mems Mic delivers high-performance audio capture in a Compact surface mount package for Advanced electronic designs. This high temperature grade component provides exceptional stability and a wide dynamic range, ensuring crystal clear sound reproduction even in demanding environments.
Omnidirectional directivity for consistent 360 degree sound pickup
Wide frequency response from 0.02 kHz to 10 kHz
High acoustic overload point of 133 dB for loud environments
Related links
- PUI Audio Omni-Directional, Surface Mount Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -37dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Mount Microphone -26dB
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
