PUI Audio Omni-Directional, Through Hole 5.8 mm Microphone -35dB
- RS Stock No.:
- 732-883
- Mfr. Part No.:
- ROM-2235P-HD-R
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
$6.17
(exc. GST)
$6.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.17 | - |
| 10 - 24 | $5.17 | 16% |
| 25 - 99 | $3.82 | 38% |
| 100 - 499 | $2.91 | 52% |
| 500 + | $2.84 | 53% |
*price indicative
- RS Stock No.:
- 732-883
- Mfr. Part No.:
- ROM-2235P-HD-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensitivity | -35dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3V | |
| Mount Type | Through Hole | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 68dB | |
| Diameter | 5.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 20000Hz | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Series | ROM | |
| Minimum Frequency | 20Hz | |
| Height | 2.2mm | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensitivity -35dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3V | ||
Mount Type Through Hole | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 68dB | ||
Diameter 5.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 20000Hz | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Series ROM | ||
Minimum Frequency 20Hz | ||
Height 2.2mm | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The PUI Audio microphone delivers exceptional audio fidelity and superior sensitivity in a Compact design, featuring a Durable housing and extensive frequency response for high-performance audio applications.
5.8mm diameter for versatile installation options
Boasts a sensitivity of -35 dB for clear sound capture
68 dB signal-to-noise ratio enhances audio clarity
Related links
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Through Hole 4 mm Microphone -45dB
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -37dB
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Mount 6.0 mm Condenser Microphone Component -32dBV/Pa
- PUI Audio Microphone ECM, 20 kHz
- PUI Audio Omni-Directional, Surface Mount Microphone -26dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dB
