RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max

Subtotal (1 unit)*

$493.99

(exc. GST)

$543.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.99

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
606-577
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Polyacrylic

Rotary Speed

10m/s

Maximum Operating Temperature

200°C

Sub Type

Gland Packing

Maximum Operating Pressure

2000 kPa

Section

16mm

Length

8m

Standards/Approvals

ANSI-ESD S20.20:2021, RoHS

COO (Country of Origin):
BG

RS PRO 16mm Polyacrylic Gland Packing, 8m


This RS PRO gland packing is designed for sealing applications in various industrial settings. Made from Durable polyacrylic material, it provides reliable performance in high-pressure and high-temperature environments. Ideal for use in pumps and valves, it ensures minimal leakage and enhanced operational efficiency.

Features and Benefits


Polyacrylic material: Offers excellent chemical resistance and durability
Maximum operating pressure of 2000 kPa: Suitable for high-pressure applications
Maximum operating temperature of 200 °C: Performs well in high-temperature environments
Rotary speed of 10 m/s: Ensures effective sealing in dynamic applications
16 mm section: Provides robust sealing capability
8 m length: Offers ample material for multiple applications

Applications


Industrial pumps
Valves
Chemical processing
Petrochemical industries

Additional Information


Complies with ANSI-ESD S20.20:2021 and RoHS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy