RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max
- RS Stock No.:
- 606-574
- Brand:
- RS PRO
Subtotal (1 unit)*
$247.79
(exc. GST)
$272.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.79 |
*price indicative
- RS Stock No.:
- 606-574
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polyacrylic | |
| Rotary Speed | 10m/s | |
| Maximum Operating Temperature | 200°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 2000 kPa | |
| Section | 11mm | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Length | 8m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polyacrylic | ||
Rotary Speed 10m/s | ||
Maximum Operating Temperature 200°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 2000 kPa | ||
Section 11mm | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
Length 8m | ||
- COO (Country of Origin):
- BG
RS PRO 8m Polyacrylic Gland Packing, 11mm Section
This RS PRO gland packing is designed for sealing applications in industrial environments. Made from Durable polyacrylic material, it is Ideal for use in high-pressure and high-temperature settings, ensuring reliable performance and longevity.
Features and Benefits
Polyacrylic material: Provides excellent resistance to chemicals and wear, ensuring durability.
Maximum operating pressure of 2000 kPa: Suitable for high-pressure applications, enhancing safety and reliability.
Maximum operating temperature of 200 °C: Capable of withstanding high temperatures, making it versatile for various environments.
Rotary speed of 10 m/s: Supports efficient operation in dynamic systems.
11 mm section: Offers a robust sealing solution for various gland and valve sizes.
Maximum operating pressure of 2000 kPa: Suitable for high-pressure applications, enhancing safety and reliability.
Maximum operating temperature of 200 °C: Capable of withstanding high temperatures, making it versatile for various environments.
Rotary speed of 10 m/s: Supports efficient operation in dynamic systems.
11 mm section: Offers a robust sealing solution for various gland and valve sizes.
Applications
Petrochemical industry
Power generation
Water treatment facilities
Manufacturing plants
Power generation
Water treatment facilities
Manufacturing plants
Additional Information
Standards: Complies with ANSI-ESD S20.20:2021 and RoHS, ensuring safety and environmental standards are met.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- RS PRO Zinc Alloy 5-way Control Cabinet Key

