RS PRO Gland Packing Polytetrafluoroethylene Gland Packing, 8 m, 28 m/s rotary speed, 8500 kPa max
- RS Stock No.:
- 606-564
- Brand:
- RS PRO
Subtotal (1 unit)*
$359.72
(exc. GST)
$395.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 606-564
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland Packing | |
| Material | Polytetrafluoroethylene | |
| Rotary Speed | 28m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 8500 kPa | |
| Section | 8mm | |
| Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland Packing | ||
Material Polytetrafluoroethylene | ||
Rotary Speed 28m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 8500 kPa | ||
Section 8mm | ||
Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
The RS Pro High Performance PTFE Graphite Gland Packing P120S is a high strength, self lubricating gland packing, expertly crafted from expanded PTFE graphite yarn. Engineered for superior heat conductivity and exceptional chemical resistance, it ensures reliable performance in high speed pumps, valves, and mixers. With its advanced material composition, P120S delivers unmatched sealing efficiency, reduced maintenance, and long term reliability, making it the optimal choice for critical sealing applications. Ideal for chemical processing, pharmaceuticals, food & beverage, and power generation.
High strength and durability
Designed for long lasting performance in demanding applications
Reduces wear which ensuring smooth operation and extended service life
Related links
- RS PRO Gland Packing Polytetrafluoroethylene Gland Packing 28 m/s rotary speed
- RS PRO Gland Packing Polytetrafluoroethylene Gland Packing 18 m/s rotary speed, 3000 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- RS PRO Gland Packing Graphite Gland Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Polyacrylic Gland Packing 10 m/s rotary speed, 2000 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- RS PRO Gland Packing Polyacrylic Gland Packing 10 m/s rotary speed
