RS PRO Gland Packing Graphite, Polytetrafluoroethylene Gland & Valve Packing, 8 m, 28 m/s rotary speed, 8500 kPa max

Subtotal (1 unit)*

$1,624.27

(exc. GST)

$1,786.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,624.27

*price indicative

RS Stock No.:
606-559
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Graphite, Polytetrafluoroethylene

Rotary Speed

28m/s

Maximum Operating Temperature

280°C

Sub Type

Gland Packing

Maximum Operating Pressure

8500 kPa

Section

20mm

Standards/Approvals

ANSI-ESD S20.20:2021, RoHS

Length

8m

COO (Country of Origin):
BG

RS PRO 8m Gland & Valve Packing, Graphite and PTFE


This RS PRO gland and valve packing is designed for high-performance sealing in industrial applications. Made from a combination of graphite and polytetrafluoroethylene (PTFE), it provides excellent resistance to high temperatures and pressures, ensuring reliable operation in demanding environments.

Features and Benefits


Material: Graphite and PTFE provide high chemical resistance and durability.
Maximum Operating Pressure: Withstands up to 8500 kPa, suitable for high-pressure applications.
Maximum Operating Temperature: Operates effectively up to 280 °C, ensuring performance in high-temperature environments.
Rotary Speed: Supports speeds up to 28 m/s, Ideal for dynamic applications.
Section: 20 mm section size for robust sealing capability.
Length: 8 m length provides ample material for various installations.

Applications


Petrochemical industry
Power generation
Chemical processing
Pulp and paper industry

Additional Information


Complies with industry standards for gland and valve packing.
Suitable for both static and dynamic sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy