RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max

Subtotal (1 unit)*

$131.58

(exc. GST)

$144.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.58

*price indicative

RS Stock No.:
606-582
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Polyacrylic

Rotary Speed

10m/s

Maximum Operating Temperature

200°C

Sub Type

Gland Packing

Maximum Operating Pressure

2000 kPa

Section

8mm

Length

8m

Standards/Approvals

ANSI-ESD S20.20:2021, RoHS

COO (Country of Origin):
BG

RS PRO 8mm Gland Packing, Polyacrylic Material


This RS PRO gland packing is designed for sealing applications in industrial environments. Made from Durable polyacrylic material, it provides reliable sealing performance under high pressure and temperature conditions. Ideal for use in pumps and valves, it ensures efficient operation and longevity.

Features and Benefits


Material: Polyacrylic construction provides excellent chemical resistance and durability.
Length: 8 meters of packing ensures ample material for multiple applications.
Maximum Operating Pressure: Withstands up to 2000 kPa, suitable for high-pressure environments.
Maximum Operating Temperature: Capable of handling temperatures up to 200 °C, Ideal for high-temperature applications.
Rotary Speed: Supports rotary speeds up to 10 m/s, ensuring efficient performance in dynamic systems.
Section: 8 mm section size for compatibility with a wide range of equipment.

Applications


Chemical processing plants
Petrochemical industries
Power generation facilities
Water treatment plants

Additional Information


Complies with industry standards for gland packing materials.
Suitable for use in both static and dynamic sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy