RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max
- RS Stock No.:
- 606-581
- Brand:
- RS PRO
Subtotal (1 unit)*
$92.04
(exc. GST)
$101.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.04 |
*price indicative
- RS Stock No.:
- 606-581
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polyacrylic | |
| Rotary Speed | 10m/s | |
| Maximum Operating Temperature | 200°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 2000 kPa | |
| Section | 6.5mm | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Length | 8m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polyacrylic | ||
Rotary Speed 10m/s | ||
Maximum Operating Temperature 200°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 2000 kPa | ||
Section 6.5mm | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
Length 8m | ||
- COO (Country of Origin):
- BG
RS PRO 8m Polyacrylic Gland & Valve Packing
This RS PRO gland and valve packing is designed for sealing applications in industrial environments. Made from Durable polyacrylic material, it provides reliable sealing under high pressure and temperature conditions, making it Ideal for use in pumps and valves. The packing is engineered to withstand a maximum operating pressure of 2000 kPa and a temperature of up to 200 °C, ensuring optimal performance in demanding settings.
Features and Benefits
Polyacrylic material: Offers excellent durability and resistance to wear, ensuring long-lasting performance.
Maximum operating pressure of 2000 kPa: Suitable for high-pressure applications, providing reliable sealing.
Maximum operating temperature of 200 °C: Capable of withstanding high temperatures, Ideal for thermal-intensive environments.
Rotary speed of 10 m/s: Supports high-speed operations, enhancing versatility.
Section size of 6.5 mm: Provides a Compact and efficient sealing solution.
Maximum operating pressure of 2000 kPa: Suitable for high-pressure applications, providing reliable sealing.
Maximum operating temperature of 200 °C: Capable of withstanding high temperatures, Ideal for thermal-intensive environments.
Rotary speed of 10 m/s: Supports high-speed operations, enhancing versatility.
Section size of 6.5 mm: Provides a Compact and efficient sealing solution.
Applications
Industrial pumps
Valves
High-pressure sealing systems
Thermal management systems
Valves
High-pressure sealing systems
Thermal management systems
Additional Information
Standards: Complies with ANSI-ESD S20.20:2021 and RoHS standards, ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

