MCP6564T-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 5.5V 1.8 V 14-Pin TSSOP-14

Subtotal (1 reel of 2500 units)*

$4,492.50

(exc. GST)

$4,942.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.797$4,492.50

*price indicative

RS Stock No.:
598-224
Mfr. Part No.:
MCP6564T-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Analogue Comparator

Mount Type

Surface

Package Type

TSSOP-14

Output Type

Push Pull

Number of Channels

4

Pin Count

14

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.4mm

Standards/Approvals

RoHS

Height

1.2mm

Length

5.1mm

Series

MCP6564

Automotive Standard

No

The Microchip comparators are optimized for low power, single-supply operation with greater than rail to rail input operation. The push-pull output of the this comparator family supports rail to rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power consumption while switching. AEC-Q100 Grade 1 qualification is available for this device.

47ns Propagation Delay

Low Operating Voltage 1.8V to 5.5V

Low Operating Current 100uA (typical)

Rail to Rail Input/output

Small 14 pin TSSOP Package

AEC-Q100 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy