Facom 1/2 in Drive 22 mm 6 Point Square, 85mm Overall Length

Subtotal (1 unit)*

$162.50

(exc. GST)

$178.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.50

*price indicative

RS Stock No.:
236-0290
Mfr. Part No.:
D.145A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

22 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

85mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom lambda probe wrench and sockets for use on lambda probes. N.B. Lambda probes must be torqued to manufacturers specified values.

Featuring a slot for the connecting lead.

Square drive bit 1/2"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy