Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- RS Stock No.:
- 793-348
- Mfr. Part No.:
- 453-00390-K1
- Brand:
- Ezurio
N
Subtotal (1 unit)*
$228.04
(exc. GST)
$250.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.04 |
*price indicative
- RS Stock No.:
- 793-348
- Mfr. Part No.:
- 453-00390-K1
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Wireless & Communication Development Module | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth | |
| For Use With | DVK - Vela IF310 Bluetooth LE Audio Module | |
| Featured Device | Vela IF310 | |
| Kit Name | Development Board | |
| Maximum Frequency | 2.48GHz | |
| Interface Type | UART | |
| Standards/Approvals | RoHS and REACH | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Wireless & Communication Development Module | ||
Kit Classification Development Kit | ||
Technology Bluetooth | ||
For Use With DVK - Vela IF310 Bluetooth LE Audio Module | ||
Featured Device Vela IF310 | ||
Kit Name Development Board | ||
Maximum Frequency 2.48GHz | ||
Interface Type UART | ||
Standards/Approvals RoHS and REACH | ||
- COO (Country of Origin):
- TW
The Ezurio Advanced Bluetooth audio module designed for seamless integration in various applications. Its primary function is to deliver high-quality audio performance while enabling the latest wireless features.
Supports Bluetooth Classic and LE audio features for versatility
Includes integrated audio interfaces for easier connection
Offers up to +10 dBm output power for extended range
Features a flexible HCI UART Interface for diverse architecture options
- RS Stock No. 2442907
- Mfr. Part No. UMFT233HPEV-SD
Each
$72.62
- RS Stock No. 2455576
- Mfr. Part No. 2612019024001
Each
$45.33
- RS Stock No. 0665147
- Mfr. Part No. MIKROE-6539
Each
$269.94
- RS Stock No. 0242738
- Mfr. Part No. MGM210LA22JNF3
Each
$17.09
Related links
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5 V
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5 V
- Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63 V
- Ezurio 453-00044C Development Kit 2.48 GHz 3.5 V
- Microchip RN4678-V/RM113 Bluetooth Module 2.48 GHz 4.2V
- Microchip RN4870-V/RM140 Bluetooth Module 2.48 GHz 3.6V
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545












