Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63V
- RS Stock No.:
- 331-744
- Mfr. Part No.:
- 453-00222-K1
- Brand:
- Ezurio
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$147.83
(exc. GST)
$162.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $147.83 | - |
| 10 + | $133.04 | 10% |
*price indicative
- RS Stock No.:
- 331-744
- Mfr. Part No.:
- 453-00222-K1
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | RF Module | |
| Component Type | Temperature Sensor | |
| Modulation Technique | Pulse Width Modulation (MCPWM) | |
| Maximum RF Data Rate | 54Mbps | |
| Maximum Output Power | 17.5dBm | |
| Frequency | 2.48GHz | |
| Receiver Sensitivity | -95dBm | |
| Interface Type | UART, SDIO, SPI | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.3mm | |
| Length | 16mm | |
| Series | SL917 | |
| Width | 21.1mm | |
| Standards/Approvals | IC/ISED, EN 300 328 v2.2.2, FCC, MIC | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type RF Module | ||
Component Type Temperature Sensor | ||
Modulation Technique Pulse Width Modulation (MCPWM) | ||
Maximum RF Data Rate 54Mbps | ||
Maximum Output Power 17.5dBm | ||
Frequency 2.48GHz | ||
Receiver Sensitivity -95dBm | ||
Interface Type UART, SDIO, SPI | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.3mm | ||
Length 16mm | ||
Series SL917 | ||
Width 21.1mm | ||
Standards/Approvals IC/ISED, EN 300 328 v2.2.2, FCC, MIC | ||
- COO (Country of Origin):
- CN
The Ezurio SL917 module is a lowest power Wi-Fi 6 plus Bluetooth LE 5.4, ideal for ultra low power IoT wireless devices using Wi-Fi, Bluetooth, Matter, and IP networking for secure cloud connectivity. It is optimal for developing battery operated devices that need long battery life. The SL917 SoC module include an ultra-low power Wi-Fi 6 plus Bluetooth Low Energy 5.4 wireless CPU subsystem, and an integrated micro-controller application subsystem, security, peripherals and power management sub system all in a single 16 x 21.1 x 2.3 mm package.
Bluetooth LE 5.4
Single chip matter over Wi-Fi solution
Best in Class device and wireless security
WLAN Tx power up to +17.5 dBm with integrated PA
Bluetooth LE Tx power up to +17 dBm with integrated PA
WLAN Rx sensitivity as low as -95 dBm
Ultra low power sensor hub peripherals
Matrix vector processor
Related links
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63 V
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63 V
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63 V
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5 V
- Ezurio RF Module RF 2.4 GHz 3.63 V
- Ezurio RF Module Rf Wireless Module 2.4 GHz 3.63 V
- Ezurio 453-00044C Development Kit 2.48 GHz 3.5 V
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5 V
