MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz

Subtotal (1 unit)*

$64.53

(exc. GST)

$70.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.53

*price indicative

RS Stock No.:
394-173
Mfr. Part No.:
MIKROE-6488
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

Bluetooth, WiFi

Kit Classification

Add On Board

Product Type

Communication & Wireless Development Tool

Technology

WiFi, Bluetooth

For Use With

Wireless Devices

Featured Device

Wifi Antenna Connector

Kit Name

Veda SL917 Click

Maximum Frequency

2.4GHz

Interface Type

SPI, UART, USB

Standards/Approvals

Bluetooth SIG, 802.11ax, RCM, CE, UKCA, SRRC, FCC, KCC, NCC, ISED, MIC

COO (Country of Origin):
RS
The MikroElektronika Veda SL917 Click (RF Trace Pad) is a compact add-on board designed for secure, low-power industrial IoT applications requiring Wi-Fi 6 and Bluetooth LE 5.4 connectivity. This board is based on the 453-00219 module from Ezurio, offering advanced wireless communication capabilities using an external antenna. It features the Silicon Labs SiWx917 chipset providing single-band Wi-Fi 6 in the 2.4GHz spectrum with 802.11ax standards, Bluetooth LE 5.4, an ARM Cortex M4 processor running at 180MHz, 4MB Flash, and integrated AI/ML support. With robust security features, including WPA2/3 and secure boot, it ensures safe operation in demanding environments. The board supports UART, SPI, and USB communication, making it versatile for various configurations and use cases. Ideal for battery-operated devices, it excels in applications like industrial IoT sensors, smart medical equipment, access control systems, and asset tracking.

Interface SPI,UART and USB

Feature ClickID

Compatibility microbus

Input Voltage 3.3V and External

Each
$78.45
Each
$18.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy