MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- RS Stock No.:
- 168-3004
- Distrelec Article No.:
- 301-63-739
- Mfr. Part No.:
- MIKROE-2545
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.97
(exc. GST)
$72.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $65.97 |
| 5 - 24 | $62.68 |
| 25 + | $59.55 |
*price indicative
- RS Stock No.:
- 168-3004
- Distrelec Article No.:
- 301-63-739
- Mfr. Part No.:
- MIKROE-2545
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| RF Technology | Bluetooth Low Energy, Bluetooth Classic | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | I2C, UART, GPIO | |
| Featured Device | RN4678 | |
| Kit Name | RN4678 Click | |
| Maximum Frequency | 2.48GHz | |
| Standards/Approvals | KCC, FCC, NCC, MIC, European R&TTE Directive, Bluetooth SIG 4.2 Qualified, IC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
RF Technology Bluetooth Low Energy, Bluetooth Classic | ||
Product Type Communication & Wireless Development Tool | ||
Technology I2C, UART, GPIO | ||
Featured Device RN4678 | ||
Kit Name RN4678 Click | ||
Maximum Frequency 2.48GHz | ||
Standards/Approvals KCC, FCC, NCC, MIC, European R&TTE Directive, Bluetooth SIG 4.2 Qualified, IC | ||
RN4678 click carries the RN4678 Bluetooth® 4.2 dual mode module from Microchip. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over I2C and UART interface, with additional functionality provided by the following pins on the mikroBUS™ line: AN, RST, CS, PWM, INT.
Related links
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika RN4871 Click 71, RN4870 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2544
- MikroElektronika RN4870 Click RN4870, 71 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2543
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
- MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless