- RS Stock No. 635-904
- Mfr. Part No. MIKROE-6529
Subtotal (1 unit) $52.02(exc. GST)$52.02/unit | MikroElektronika | Add On Board | Communication & Wireless Development Tool | - | PWM | MikroBus | Mini Pump | Micro Pump Click | - | PWM, Analogue | No |
|
- RS Stock No. 730-339
- Mfr. Part No. MIKROE-6746
Subtotal (1 unit) $165.60(exc. GST)$165.60/unit | MikroElektronika | Antenna Board | Board | - | - | Standard-Precision Satellite Positioning | - | GNSS Antenna Board | - | UART | OHSAS 18001: 2008 |
|
- RS Stock No. 135-9768
- Mfr. Part No. ESP-LAUNCHER
Subtotal (1 unit) $60.44(exc. GST)$60.44/unit | Espressif | Development Kit | Communication & Wireless Development Tool | WiFi | cJSON, SPIFFS, FreeRTOS, lwIP, UART, GPIO, I2C | ESP8266EX | ESP8266 | ESP8266 Development Kit | - | - | RoHS |
|
- RS Stock No. 763-766
- Mfr. Part No. MIKROE-6775
Subtotal (1 unit) $79.89(exc. GST)$79.89/unit | MikroElektronika | Click Board | Click Board | GPS | Barometer, I2C, Pressure Sensor, Sensor Technology, SPI interface, Ultra-low Power | Asset Tracking | SL871L | Click Board | 1606MHz | I2C, UART | OHSAS 18001: 2008 |
|
- RS Stock No. 102-827
- Mfr. Part No. MIKROE-5991
Subtotal (1 unit) $383.00(exc. GST)$383.00/unit | MikroElektronika | GPS Board | Development Board | GPS | LTE CAT 4 | mikroBUS Socket | LARAL6004D-01B | Add-On Board | 2600MHz | - | ISO 9001, OHSAS 18001, ISO 27001, ISO 14001 |
|
- RS Stock No. 136-0782
- Mfr. Part No. MIKROE-2045
Subtotal (1 unit) $76.00(exc. GST)$76.00/unit | MikroElektronika | MikroBus Click Board | Communication & Wireless Development Tool | GPS, GLONASS | - | Public Transport, Asset Tracking for Navigation Devices Based on GPS and GLONASS, Wearable Devices, Road Navigation Devices | SAM-M8Q | GNSS 4 Click | - | - | mikroBUS |
|
- RS Stock No. 778-614
- Mfr. Part No. MIKROE-6850
Subtotal (1 unit) $41.60(exc. GST)$41.60/unit | MikroElektronika | Add On Board, Click Board | Click Board | Bluetooth, Bluetooth Low Energy | Bluetooth low energy | mikroBUS | NORA-B266 | Click Board | 2.4GHz | UART | ISO9001: 2015 |
|
- RS Stock No. 201-7826
- Mfr. Part No. G650-04686-01
Subtotal (1 unit) $91.44(exc. GST)$91.44/unit | Coral | Development Kit | Communication & Wireless Development Tool | - | Google Edge TPU ML accelerator | Any Linux computer with a compatible M.2 module slot | M.2 Accelerator B/M | Google Mini PCIe | 500MHz | PCIe Gen 2 | Adheres to the PCI-SIG's PCI Express M.2 specification |
|
- RS Stock No. 124-5502
- Mfr. Part No. 3073
Subtotal (1 unit) $36.17(exc. GST)$36.17/unit | ADAFRUIT INDUSTRIES | Breakout Board | Communication & Wireless Development Tool | RF Transceiver | SX1276 LoRa, SX1231 | other microcontrollers, Arduino | RFM9X LoRa, RFM69HCW | RFM96W LoRa | 433MHz | SPI | ITU Europe/ITU Americas ISM bands |
|
- RS Stock No. 135-9730
- Mfr. Part No. XB24CAWIT-001
Subtotal (1 unit) $53.86(exc. GST)$53.86/unit | Digi International | Module | Communication & Wireless Development Tool | RF Transceiver | Direct Sequence Spread Spectrum | Street Light | XBee S2C 802.15.4 | XBee-S2C | 2.4GHz | UART, SPI | ETSI, TELEC, IC, RCM, FCC |
|
- RS Stock No. 882-9060
- Mfr. Part No. MIKROE-602
Subtotal (1 unit) $22.37(exc. GST)$22.37/unit | MikroElektronika | Development Kit | Communication & Wireless Development Tool | - | RS232 Driver | - | - | MikroElektronika MAX3232 | - | RS232, UART | RoHS |
|
- RS Stock No. 257-6810
- Mfr. Part No. TS2185-A
Subtotal (1 unit) $8.23(exc. GST)$8.23/unit | Okdo | Bluetooth Development Tools, Development Module | Evaluation Board | WiFi, Bluetooth | Bluetooth, WiFi | Micro:bit and Arduino | Bluetooth Port Shield, WIFI | Wi-Fi and Bluetooth Interface Adapter Board | - | Bluetooth, WiFi | No |
|
- RS Stock No. 882-9082
- Mfr. Part No. MIKROE-925
Subtotal (1 unit) $31.54(exc. GST)$31.54/unit | MikroElektronika | Development Kit | Communication & Wireless Development Tool | - | RS485 | mikroBUS Socket | ADM485 | RS485 Click | - | UART | EIA RS-485, RS-422 |
|
- RS Stock No. 882-9095
- Mfr. Part No. MIKROE-986
Subtotal (1 unit) $46.54(exc. GST)$46.54/unit | MikroElektronika | Evaluation Kit | Communication & Wireless Development Tool | - | CAN SPI Click 3.3V Board | - | SN65HVD230 | CAN Bus | - | CAN, SPI | RoHS |
|
- RS Stock No. 136-0806
- Mfr. Part No. MIKROE-2228
Subtotal (1 unit) $42.94(exc. GST)$42.94/unit | MikroElektronika | Development Kit | Communication & Wireless Development Tool | - | - | MikroBus | MCP25625 | MCP25625 Click | - | GPIO, SPI, UART | CE, WEE, RoHS |
|
- RS Stock No. 210-2030
- Mfr. Part No. X-NUCLEO-IOD02A1
Subtotal (1 unit) $38.93(exc. GST)$38.93/unit | STMicroelectronics | Expansion Board | Communication & Wireless Development Tool | - | Wake-up Detection, M-sequence Handler and Checksum, IO-Link PHY layer, Overheating Protection, Full Reverse Polarity on Process Side, Overload Protection, Ground and VCC Wire Break Protection | Arduino Uno | L6364Q | Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo | - | SPI, UART | RoHS and WEEE |
|
- RS Stock No. 791-6365
- Mfr. Part No. MIKROE-1298
Subtotal (1 unit) $84.60(exc. GST)$84.60/unit | MikroElektronika | MikroBus Click Board | Communication & Wireless Development Tool | GSM | - | mikroBUS Socket, GSM Click With It’s Telit GL865-QUAD IC Is Ideal For Mobile Devices | GL865-QUAD GSM/GPRS | GSM Click | 1900MHz | UART | 3GPP (release 4 ) |
|
- RS Stock No. 230-5158
- Mfr. Part No. U114
Subtotal (1 unit) $8.33(exc. GST)$8.33/unit | M5Stack | Module | Communication & Wireless Development Tool | RF Transmitter | Transmitter, RF Transceiver | M5Stack UART | SYN115 | RF433T | 433.92MHz | - | RoHS |
|
- RS Stock No. 200-1374
- Mfr. Part No. MIKROE-3816
Subtotal (1 unit) $20.70(exc. GST)$20.70/unit | MikroElektronika | Development Kit | Communication & Wireless Development Tool | - | Infineon Smart Power Technology SPT | Local Interconnect Network (LIN) | Mikroe-3816 | LIN Click | - | GPIO, UART | LIN Specification 2.2A, RoHS, AEC, ISO 17987-4 |
|
- RS Stock No. 286-4005
- Mfr. Part No. HLE-RELAY08-5V
Subtotal (1 unit) $97.02(exc. GST)$97.02/unit | Seeit | Module | Communication & Wireless Development Tool | - | GPIO | AVR, PIC, TTL, Arduino, Raspberry Pi | Relay Control Card | HLE-RELAY08-5V | - | GPIO | RoHS Compliant |